1061023-1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 5,52000 €
Datasheet
1061023-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061023-1

DigiKey Part Number
A98546-ND
Manufacturer
Manufacturer Product Number
1061023-1
Description
CONN MCX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1061023-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,61000 €7,61 €
106,46300 €64,63 €
256,05760 €151,44 €
505,76820 €288,41 €
1005,49290 €549,29 €
2505,14912 €1 287,28 €
5004,90358 €2 451,79 €
1 0004,66981 €4 669,81 €
Manufacturers Standard Package
Unit Price without VAT:7,61000 €
Unit Price with VAT:9,43640 €