Socket Contact Tin 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123721-1

DigiKey Part Number
17-1123721-1TR-ND - Tape & Reel (TR)
17-1123721-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1123721-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1123721-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11600 €1,16 €
250,10840 €2,71 €
500,10300 €5,15 €
1000,09800 €9,80 €
2500,09188 €22,97 €
5000,08748 €43,74 €
1 0000,08330 €83,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07704 €308,16 €
8 0000,07336 €586,88 €
12 0000,07129 €855,48 €
20 0000,06876 €1 375,20 €
28 0000,06715 €1 880,20 €
40 0000,06548 €2 619,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €