
130102 | |
---|---|
DigiKey Part Number | 5831-130102-ND |
Manufacturer | |
Manufacturer Product Number | 130102 |
Description | TERMINAL PLAS-GRP RNG-TNG 5MM |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.878" (22.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.193" (4.90mm) | |
Material - Insulation | Vinyl |
Quantity | Unit Price | Ext Price |
---|---|---|
1 100 | 0,12953 € | 142,48 € |
3 300 | 0,11237 € | 370,82 € |
6 600 | 0,10637 € | 702,04 € |
11 000 | 0,09779 € | 1 075,69 € |
Unit Price without VAT: | 0,12953 € |
---|---|
Unit Price with VAT: | 0,16062 € |