6 Position Rectangular Housing Connector Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Natural
1586860-1
1586860-1

1586860-1

DigiKey Part Number
A112438-ND
Manufacturer
Manufacturer Product Number
1586860-1
Description
CONN RCPT HSG 6POS NAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
1586860-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2178773-1TE Connectivity AMP Connectors50 133A138974-ND0,66000 €Similar
In-Stock: 3 725
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,50000 €5,00 €
250,46800 €11,70 €
500,44560 €22,28 €
1000,42440 €42,44 €
2500,39780 €99,45 €
5000,37878 €189,39 €
1 0000,36069 €360,69 €
2 5000,33810 €845,25 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,73160 €