
160870-3 | |
|---|---|
DigiKey Part Number | 160870-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160870-3 |
Description | 6,35 FASTIN-FASTON RECEP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160870-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.079" ~ 0.130" (2.00mm ~ 3.30mm) | |
Base Product Number |













