
1744001-3 | |
|---|---|
DigiKey Part Number | 17-1744001-3-ND |
Manufacturer | |
Manufacturer Product Number | 1744001-3 |
Description | 03P MTA156 HDR POL .045SQ TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744001-3 Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | Pitch 0.156" (3.96mm) |
Packaging Bag | Number of Rows 1 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,69420 € | 10 413,00 € |
| Unit Price without VAT: | 0,69420 € |
|---|---|
| Unit Price with VAT: | 0,86081 € |

