4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.156" (3.96mm)
1744001-4
1744001-4

1744001-4

DigiKey Part Number
1744001-4-ND
Manufacturer
Manufacturer Product Number
1744001-4
Description
CONN ADAPT PLUG/PLUG 4POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1744001-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Plug, Male Pins
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
Pitch
0.156" (3.96mm)
Packaging
Bulk
Number of Rows
1
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Convert From (Adapter End)
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0001,14602 €5 730,10 €
Manufacturers Standard Package
Unit Price without VAT:1,14602 €
Unit Price with VAT:1,42106 €