
1744001-8 | |
|---|---|
DigiKey Part Number | 1744001-8-ND |
Manufacturer | |
Manufacturer Product Number | 1744001-8 |
Description | CONN ADAPT PLUG/PLUG 8POS 3.96MM |
Customer Reference | |
Detailed Description | 8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Series | Pitch 0.156" (3.96mm) |
Packaging Bulk | Number of Rows 1 |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |

