
1766191-1 | |
|---|---|
DigiKey Part Number | A112725-ND |
Manufacturer | |
Manufacturer Product Number | 1766191-1 |
Description | CONTACT PIN SIGNAL 6AWG SILVER |
Customer Reference | |
Detailed Description | Contact Silver Signal Pin 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1766191-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |











