Connector Locking Plate For Power Triple Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971778-6

DigiKey Part Number
A117354-ND
Manufacturer
Manufacturer Product Number
1971778-6
Description
2 X 6 LOCKING PLATE BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Locking Plate For Power Triple Lock Series
Datasheet
 Datasheet
EDA/CAD Models
1971778-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Plate
Number of Positions
12
For Use With/Related Products
Power Triple Lock Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27500 €2,75 €
250,25760 €6,44 €
500,24520 €12,26 €
1000,23360 €23,36 €
2500,21888 €54,72 €
8000,20161 €161,29 €
1 6000,19198 €307,17 €
3 2000,18281 €584,99 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €