Image for 1SNA179672R1400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA179672R1400

DigiKey Part Number
17-1SNA179672R1400-ND
Manufacturer
Manufacturer Product Number
1SNA179672R1400
Description
BJMI6D-10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.236" (6.00mm)
Style
Screw In
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1010,85900 €108,59 €
Manufacturers Standard Package
Unit Price without VAT:10,85900 €
Unit Price with VAT:13,46516 €