
2-292175-2 | |
|---|---|
DigiKey Part Number | A100988TR-ND - Tape & Reel (TR) A100988CT-ND - Cut Tape (CT) A100988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-292175-2 |
Description | CONN HEADER SMD 2POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292175-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80400 € | 8,04 € |
| 100 | 0,68310 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,60734 € | 425,14 € |
| 1 400 | 0,57835 € | 809,69 € |
| 2 100 | 0,56204 € | 1 180,28 € |
| 3 500 | 0,54215 € | 1 897,53 € |
| 4 900 | 0,52944 € | 2 594,26 € |
| 7 000 | 0,51629 € | 3 614,03 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |










