Similar

2-84534-7 | |
|---|---|
DigiKey Part Number | 2-84534-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-84534-7 |
Description | CONN FFC VERT 27POS 1.25MM PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-84534-7 Models |
Category | Height Above Board 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Tapered |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 27 | Current Rating (Amps) 1A |
Pitch 0.049" (1.25mm) | Housing Color White |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27FE-BT-VK-N | JST Sales America Inc. | 0 | 455-27FE-BT-VK-N-ND | 0,34974 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,57245 € | 11 449,00 € |
| Unit Price without VAT: | 0,57245 € |
|---|---|
| Unit Price with VAT: | 0,70984 € |


