
2-87456-5 | |
|---|---|
DigiKey Part Number | 17-2-87456-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-87456-5 |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87456-5 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -65°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,01369 € | 8 054,76 € |
| Unit Price without VAT: | 2,01369 € |
|---|---|
| Unit Price with VAT: | 2,49698 € |


