
208626-2 | |
|---|---|
DigiKey Part Number | A128402-ND |
Manufacturer | |
Manufacturer Product Number | 208626-2 |
Description | CONN RCPT HSG 62POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position Housing for Female Sockets Connector Panel Mount |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Jackscrew Socket |
Part Status Active | Note Contacts Sold Separately |
Connector Type Housing for Female Sockets | Base Product Number |
Number of Positions 62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,85000 € | 33,85 € |
| 10 | 28,77800 € | 287,78 € |
| 25 | 26,97640 € | 674,41 € |
| 50 | 25,68940 € | 1 284,47 € |
| 100 | 24,46440 € | 2 446,44 € |
| 250 | 22,93488 € | 5 733,72 € |
| Unit Price without VAT: | 33,85000 € |
|---|---|
| Unit Price with VAT: | 41,97400 € |

