
| 2273118-4 | |
|---|---|
| DigiKey Part Number | A128628-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2273118-4 | 
| Description | CBL 5POS RCPT RA TO PLUG 4.92' | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2273118-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| 1st Connector Type | Receptacle, Right Angle | |
| 1st Connector Gender | Female Sockets | |
| 1st Connector Number of Positions | 5 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | AA | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Plug | |
| 2nd Connector Gender | Male Pins | |
| 2nd Connector Number of Positions | 5 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M12 | |
| 2nd Connector Orientation | AA | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 4.92' (1.50m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyurethane (PUR) | |
| Color | Black | |
| Shielding | Unshielded | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Usage | Industrial Environments | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia