Connector Header Surface Mount 12 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2317527-1

DigiKey Part Number
17-2317527-1-ND
Manufacturer
Manufacturer Product Number
2317527-1
Description
2X6POS,NANOMQS,HDR ASSY,180DEG,S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2317527-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Packaging
Spool
Contact Length - Mating
0.256" (6.50mm)
Part Status
Active
Insulation Height
0.689" (17.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Number of Positions Loaded
All
Features
Solder Retention
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
9006,54423 €5 889,81 €
Manufacturers Standard Package
Unit Price without VAT:6,54423 €
Unit Price with VAT:8,11485 €