Connector Header Through Hole 6 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.156" (3.96mm)
Taking Commercial Drone Reliability to New Heights

280611-1

DigiKey Part Number
A106686-ND
Manufacturer
Manufacturer Product Number
280611-1
Description
CONN HEADER VERT 6POS 3.96MM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
280611-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.394" (10.00mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.642" (16.30mm)
Insulation Height
0.913" (23.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycarbonate, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 707
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,69100 €6,91 €
1000,58730 €58,73 €
5000,52420 €262,10 €
1 0000,49916 €499,16 €
5 0000,44559 €2 227,95 €
10 0000,42433 €4 243,30 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:1,01680 €