



284094-3 | |
|---|---|
DigiKey Part Number | A113368-ND |
Manufacturer | |
Manufacturer Product Number | 284094-3 |
Description | TERM BLK 3POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284094-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,20160 € | 30,04 € |
| 50 | 1,08820 € | 54,41 € |
| 200 | 0,91425 € | 182,85 € |
| 400 | 0,85053 € | 340,21 € |
| 600 | 0,81937 € | 491,62 € |
| 1 000 | 0,78566 € | 785,66 € |
| 5 000 | 0,71162 € | 3 558,10 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |




