
3-1423152-2 | |
|---|---|
DigiKey Part Number | 3-1423152-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1423152-2 |
Description | RELAY TIME DELAY COMMERCIAL 2100 |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 5 Sec ~ 120 Sec Delay 10A @ 120VAC/30VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 5 Sec ~ 120 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC/30VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 522,49500 € | 7 044,99 € |
| Unit Price without VAT: | 3 522,49500 € |
|---|---|
| Unit Price with VAT: | 4 367,89380 € |

