
4-1123724-5 | |
|---|---|
DigiKey Part Number | 4-1123724-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1123724-5 |
Description | CONN HEADER VERT 7POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1123724-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | 5 | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.303" (7.70mm) | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | 0.567" (14.40mm) | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 200 | 0,14940 € | 3 764,88 € |
| Unit Price without VAT: | 0,14940 € |
|---|---|
| Unit Price with VAT: | 0,18526 € |

