42899
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42899-3

DigiKey Part Number
A137007TR-ND - Tape & Reel (TR)
A137007CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42899-3
Description
CONN RING D-SHAPE 6-10AWG #1/4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud D-Shaped 6-10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42899-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.550" (13.97mm)
Length - Overall
1.105" (28.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6-10 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.220" ~ 0.315" (5.59mm ~ 8.00mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,40200 €4,02 €
250,37040 €9,26 €
500,34840 €17,42 €
1000,32770 €32,77 €
2500,30204 €75,51 €
5000,28402 €142,01 €
1 0000,26708 €267,08 €
2 5000,24625 €615,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
90 0000,34501 €31 050,90 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,62000 €