
444335-2 | |
---|---|
DigiKey Part Number | A111200TR-ND - Tape & Reel (TR) A111200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 444335-2 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 444335-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.673" (17.10mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07400 € | 0,74 € |
25 | 0,06840 € | 1,71 € |
50 | 0,06420 € | 3,21 € |
100 | 0,06040 € | 6,04 € |
250 | 0,05560 € | 13,90 € |
500 | 0,05230 € | 26,15 € |
1 000 | 0,04919 € | 49,19 € |
2 500 | 0,04535 € | 113,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 000 | 0,05723 € | 5 723,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |