
5-119341-1 | |
|---|---|
DigiKey Part Number | 5-119341-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-119341-1 |
Description | CONN EDGE DUAL FMALE 2POS GOLD |
Customer Reference | |
Detailed Description | 2 Position Female Connector Non Specified - Dual Edge Gold Blue |
Datasheet | Datasheet |
Category | Read Out Single |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 50.0µin (1.27µm) |
Gender Female | Color Blue |
Number of Positions 2 | Material - Insulation Thermoplastic, Glass Filled |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | Base Product Number |
Number of Rows 2 |

