
5-160446-5 | |
|---|---|
DigiKey Part Number | A107125TR-ND - Tape & Reel (TR) A107125CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160446-5 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160446-5 Models |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13.5-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.161" (3.00mm ~ 4.09mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,14790 € | 14,79 € |
| 250 | 0,13860 € | 34,65 € |
| 500 | 0,13198 € | 65,99 € |
| 1 000 | 0,12566 € | 125,66 € |
| 2 500 | 0,11778 € | 294,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11552 € | 577,60 € |
| 10 000 | 0,11001 € | 1 100,10 € |
| 15 000 | 0,10691 € | 1 603,65 € |
| 25 000 | 0,10312 € | 2 578,00 € |
| 35 000 | 0,10070 € | 3 524,50 € |
| 50 000 | 0,09820 € | 4 910,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |















