
558635-1 | |
|---|---|
DigiKey Part Number | A122882-ND |
Manufacturer | |
Manufacturer Product Number | 558635-1 |
Description | CONN WRG BLOCK 100PR PANEL ASSY |
Customer Reference | |
Detailed Description | 100 Pair Modular Wiring Block Connector Panel 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | 110 Punch Down | |
Pair Number | 100 | |
Length - Overall | 19.02" (482.99mm) | |
Width - Overall | 1.75" (44.43mm) | |
Depth - Overall | 2.19" (55.63mm) | |
Mounting Type | 19" Mounting Rack (1u) | |
Mounting Feature | Panel | |
Features | Black Lacing Strips | |
Color | Black (Panel); Ivory (Housing) | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 5e | |
Base Product Number |

