62008-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62008-1

DigiKey Part Number
A100751TR-ND - Tape & Reel (TR)
A100751CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62008-1
Description
CONN TERM BRUSH 14-20AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Brush Contact Connector Crimp 14-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
62008-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Brush Contact
Termination
Crimp
Wire Gauge
14-20 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,30300 €3,03 €
250,28440 €7,11 €
500,27060 €13,53 €
1000,25770 €25,77 €
2500,24160 €60,40 €
5000,23002 €115,01 €
1 0000,21903 €219,03 €
2 5000,20532 €513,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,18336 €1 100,16 €
12 0000,17461 €2 095,32 €
18 0000,16969 €3 054,42 €
30 0000,16369 €4 910,70 €
42 0000,15985 €6 713,70 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,43400 €