
6651981-1 | |
|---|---|
DigiKey Part Number | 2266-6651981-1-ND |
Manufacturer | |
Manufacturer Product Number | 6651981-1 |
Description | CONN HEADER HOT-PLUG 38POS PCB |
Customer Reference | |
Detailed Description | 38 Connector Header, Male Pins and Blades Through Hole Black Hot-Plug |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 30 Signal, 8 Power |
Packaging Bulk | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Hot-Plug | Color Black |
Number of Positions 38 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 28 | Base Product Number |

