747905-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 7 426
Unit Price: 3,27000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 191
Unit Price: 3,58000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 567
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 51 657
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 134
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 652
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 11
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 118
Unit Price: 1,12000 €
Datasheet
747905
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747905-8

DigiKey Part Number
A31897-ND
Manufacturer
Manufacturer Product Number
747905-8
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes