Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-52931-1

DigiKey Part Number
A136829-ND
Manufacturer
Manufacturer Product Number
8-52931-1
Description
CONN SPADE TERM 16-22AWG #10 RED
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-52931-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Stud/Tab Size
10 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.406" (10.31mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.908" (23.06mm)
Length - Termination
0.404" (10.26mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.190" (4.83mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,36100 €13,61 €
251,27560 €31,89 €
501,21460 €60,73 €
1001,15650 €115,65 €
3001,07013 €321,04 €
5001,03226 €516,13 €
1 0000,98298 €982,98 €
2 5000,92146 €2 303,65 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,98400 €