
826468-6 | |
---|---|
DigiKey Part Number | 5831-826468-6-ND |
Manufacturer | |
Manufacturer Product Number | 826468-6 |
Description | 6P MOD II SHROUDED HEADER RT AN |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 1,04653 € | 156,98 € |
450 | 1,03793 € | 467,07 € |
900 | 1,01220 € | 910,98 € |
1 500 | 0,99505 € | 1 492,58 € |
Unit Price without VAT: | 1,04653 € |
---|---|
Unit Price with VAT: | 1,29770 € |