
936248-2 | |
|---|---|
DigiKey Part Number | 936248-2-ND |
Manufacturer | |
Manufacturer Product Number | 936248-2 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 936248-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,56080 € | 39,02 € |
| 50 | 1,48620 € | 74,31 € |
| 100 | 1,41520 € | 141,52 € |
| 300 | 1,30960 € | 392,88 € |
| 500 | 1,26322 € | 631,61 € |
| 1 000 | 1,20294 € | 1 202,94 € |
| 2 500 | 1,12768 € | 2 819,20 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,43040 € |


