Socket Contact Gold 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962876-3

DigiKey Part Number
A123070TR-ND - Tape & Reel (TR)
A123070CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
962876-3
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 333
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37000 €3,70 €
250,34680 €8,67 €
500,33040 €16,52 €
1000,31470 €31,47 €
2500,29496 €73,74 €
5000,28084 €140,42 €
1 0000,26743 €267,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24250 €970,00 €
8 0000,23093 €1 847,44 €
12 0000,22442 €2 693,04 €
20 0000,21648 €4 329,60 €
28 0000,21141 €5 919,48 €
40 0000,20616 €8 246,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,54560 €