


HDP26-24-91SE-L024 | |
|---|---|
DigiKey Part Number | 17-HDP26-24-91SE-L024-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-91SE-L024 |
Description | PLG, 9P, BLK, E, WTHD, 8/12/16, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| 10 | 14,44300 € | 144,43 € |
| 40 | 13,09750 € | 523,90 € |
| 80 | 12,47263 € | 997,81 € |
| 120 | 12,12108 € | 1 454,53 € |
| 280 | 11,41832 € | 3 197,13 € |
| 520 | 10,93092 € | 5 684,08 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 21,08000 € |


