Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD14745101-020

DigiKey Part Number
17-TCD14745101-020-ND
Manufacturer
Manufacturer Product Number
TCD14745101-020
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
TCD14745101-020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
TE Connectivity AMP Connectors
Cable Type
Round
Series
Color
Green
Packaging
Bag
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1192139Phoenix Contact698277-1192139-ND23,26000 €Parametric Equivalent
1201210200Weidmüller0281-1201210200-ND33,21000 €Parametric Equivalent
1416242Phoenix Contact1277-1416242-ND54,25000 €Parametric Equivalent
1476024Phoenix Contact2277-1476024-ND53,42000 €Parametric Equivalent
2106162SICK, Inc.11882-2106162-ND52,20000 €Parametric Equivalent
In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,18000 €44,18 €
1037,54800 €375,48 €
2535,19800 €879,95 €
5033,51940 €1 675,97 €
10031,92140 €3 192,14 €
25029,92584 €7 481,46 €
Unit Price without VAT:44,18000 €
Unit Price with VAT:54,78320 €