29-311-11A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29-311-11A
29-311-11A
29-311-11A

29-311-11A

DigiKey Part Number
1734-29-311-11A-ND
Manufacturer
Manufacturer Product Number
29-311-11A
Description
RELAY GEN PURPOSE SPST 300A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
300 A
Switching Voltage
-
Load - Max Switching
10W
Coil Current
800 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
2 VDC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
15 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1262,42000 €262,42 €
10233,63500 €2 336,35 €
25223,06480 €5 576,62 €
Manufacturers Standard Package
Unit Price without VAT:262,42000 €
Unit Price with VAT:325,40080 €