1 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Plug Housing Free Hanging (In-Line)
DTCE06-1-4S-E003

DTCE06-1-4S-E003

DigiKey Part Number
1734-DTCE06-1-4S-E003-ND
Manufacturer
Manufacturer Product Number
DTCE06-1-4S-E003
Description
DTCE PLUG ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DTCE06-1-4S-E003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Latch Lock
Series
Orientation
N (Normal)
Packaging
Box
Primary Material
Plastic
Part Status
Active
Shell Material
Polyetherimide (PEI)
Connector Type
Plug Housing
Housing Color
Black
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
1
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,84000 €4,84 €
104,11800 €41,18 €
253,85920 €96,48 €
503,67500 €183,75 €
1003,49950 €349,95 €
2503,28036 €820,09 €
5003,12386 €1 561,93 €
1 0002,97488 €2 974,88 €
2 5002,78886 €6 972,15 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:6,00160 €