


HDP26-24-9PN-L017 | |
---|---|
DigiKey Part Number | 1734-HDP26-24-9PN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-9PN-L017 |
Description | PLG, 9P, BLK, N, RNG, 4/8/12, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-9PN-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 8 (2), 12 (6) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 10,75675 € | 2 151,35 € |
Unit Price without VAT: | 10,75675 € |
---|---|
Unit Price with VAT: | 13,33837 € |