




1SNK506152R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506152R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506152R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506152R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 9,26700 € | 92,67 € |
| 25 | 8,23320 € | 205,83 € |
| 50 | 7,61300 € | 380,65 € |
| 100 | 7,11380 € | 711,38 € |
| 250 | 6,60808 € | 1 652,02 € |
| 500 | 6,31978 € | 3 159,89 € |
| 1 000 | 6,09538 € | 6 095,38 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 16,14480 € |


