
494981-E | |
|---|---|
DigiKey Part Number | 2684-494981-ETR-ND - Tape & Reel (TR) 2684-494981-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 494981-E |
Description | M12 M 5 A * S * 201 10,5 094 * * |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VDC |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Orientation A | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 7,71307 € | 578,48 € |
| Unit Price without VAT: | 7,71307 € |
|---|---|
| Unit Price with VAT: | 9,56421 € |

