
LL01-1AB10 | |
|---|---|
DigiKey Part Number | 223-LL01-1AB10-ND |
Manufacturer | |
Manufacturer Product Number | LL01-1AB10 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LL01-1AB10 Models |
Category | Output Type Switch |
Manufacturer TE Connectivity Measurement Specialties | Output Configuration SPST-NO |
Packaging Box | Mounting Type Threaded |
Part Status Active | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,67000 € | 369,67 € |
| 5 | 347,78000 € | 1 738,90 € |
| 10 | 339,62900 € | 3 396,29 € |
| Unit Price without VAT: | 369,67000 € |
|---|---|
| Unit Price with VAT: | 458,39080 € |

