
352130RFT | |
|---|---|
DigiKey Part Number | A115995TR-ND - Tape & Reel (TR) A115995CT-ND - Cut Tape (CT) A115995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352130RFT |
Description | RES SMD 30 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352130RFT Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,24530 € | 24,53 € |
| 250 | 0,22048 € | 55,12 € |
| 500 | 0,20608 € | 103,04 € |
| 1 000 | 0,19466 € | 194,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17833 € | 713,32 € |
| 8 000 | 0,17257 € | 1 380,56 € |
| 12 000 | 0,16976 € | 2 037,12 € |
| 20 000 | 0,16671 € | 3 334,20 € |
| 28 000 | 0,16496 € | 4 618,88 € |
| 40 000 | 0,16331 € | 6 532,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |


