
35221R0JT | |
|---|---|
DigiKey Part Number | A121177TR-ND - Tape & Reel (TR) A121177CT-ND - Cut Tape (CT) A121177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35221R0JT |
Description | RES SMD 1 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221R0JT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,30320 € | 15,16 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,24988 € | 62,47 € |
| 500 | 0,23432 € | 117,16 € |
| 1 000 | 0,22194 € | 221,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21210 € | 424,20 € |
| 4 000 | 0,20426 € | 817,04 € |
| 6 000 | 0,20043 € | 1 202,58 € |
| 10 000 | 0,19629 € | 1 962,90 € |
| 14 000 | 0,19391 € | 2 714,74 € |
| 20 000 | 0,19167 € | 3 833,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |


