



7-2176797-1 | |
|---|---|
DigiKey Part Number | 1712-7-2176797-1TR-ND - Tape & Reel (TR) 1712-7-2176797-1CT-ND - Cut Tape (CT) 1712-7-2176797-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176797-1 |
Description | FIXED IND 4.7UH 1.3A 288 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.3 A 288mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176797-1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 288mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current - Saturation (Isat) 1.8A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,10360 € | 10,36 € |
| 1 000 | 0,08517 € | 85,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07758 € | 232,74 € |
| 6 000 | 0,07316 € | 438,96 € |
| 9 000 | 0,07068 € | 636,12 € |
| 15 000 | 0,06769 € | 1 015,35 € |
| 21 000 | 0,06579 € | 1 381,59 € |
| 30 000 | 0,06384 € | 1 915,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

