
BMC1EY0600AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0600ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0600ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0600AN |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 1.1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 100 | 0,03410 € | 3,41 € |
| 1 000 | 0,02803 € | 28,03 € |
| 5 000 | 0,02445 € | 122,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02305 € | 230,50 € |
| 20 000 | 0,02173 € | 434,60 € |
| 30 000 | 0,02100 € | 630,00 € |
| 50 000 | 0,02011 € | 1 005,50 € |
| 70 000 | 0,01955 € | 1 368,50 € |
| 100 000 | 0,01896 € | 1 896,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

