
BMC1JY0220AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY0220ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0220ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0220AN |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 100 | 0,03550 € | 3,55 € |
| 1 000 | 0,02919 € | 29,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02595 € | 103,80 € |
| 8 000 | 0,02447 € | 195,76 € |
| 12 000 | 0,02364 € | 283,68 € |
| 20 000 | 0,02264 € | 452,80 € |
| 28 000 | 0,02200 € | 616,00 € |
| 40 000 | 0,02134 € | 853,60 € |
| 100 000 | 0,01975 € | 1 975,00 € |
| 200 000 | 0,01863 € | 3 726,00 € |
| 400 000 | 0,01805 € | 7 220,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |









