22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
CPF-A-NEOHM

CPF-A-0805B22KE

DigiKey Part Number
1712-CPF-A-0805B22KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B22KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B22KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B22KE
Description
RES SMD 22K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B22KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B22KE1TE Connectivity Passive Product1 715A103178CT-ND0,23000 €Similar
CPF-A-0805B22KE1TE Connectivity Passive Product9591712-CPF-A-0805B22KE1CT-ND0,25000 €Parametric Equivalent
PAT0805E2202BST1Vishay Dale Thin Film2 156PAT22.0KBCT-ND0,72000 €Upgrade
RTAN0805BKE22K0Stackpole Electronics Inc1 110738-RTAN0805BKE22K0CT-ND0,30000 €Upgrade
TNPW080522K0BEEAVishay Dale744541-3763-1-ND0,35000 €Upgrade
In-Stock: 3 025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
250,14600 €3,65 €
500,13820 €6,91 €
1000,13050 €13,05 €
2500,12128 €30,32 €
5000,11500 €57,50 €
1 0000,10927 €109,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09814 €490,70 €
10 0000,09421 €942,10 €
15 0000,09213 €1 381,95 €
25 0000,08972 €2 243,00 €
35 0000,08826 €3 089,10 €
50 0000,08681 €4 340,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23560 €