
CPF0603B100KE | |
|---|---|
DigiKey Part Number | A119912TR-ND - Tape & Reel (TR) A119912CT-ND - Cut Tape (CT) A119912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B100KE |
Description | RES SMD 100K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B100KE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,11310 € | 11,31 € |
| 250 | 0,10516 € | 26,29 € |
| 500 | 0,09964 € | 49,82 € |
| 1 000 | 0,09464 € | 94,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08489 € | 424,45 € |
| 10 000 | 0,08145 € | 814,50 € |
| 15 000 | 0,07962 € | 1 194,30 € |
| 25 000 | 0,07751 € | 1 937,75 € |
| 35 000 | 0,07622 € | 2 667,70 € |
| 50 000 | 0,07495 € | 3 747,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

