
CRG1206F4M7 | |
|---|---|
DigiKey Part Number | CRG1206F4M7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F4M7 |
Description | RES SMD 4.7M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F4M7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01803 € | 360,60 € |
| Unit Price without VAT: | 0,01803 € |
|---|---|
| Unit Price with VAT: | 0,02236 € |

