
CRGP0603F56K | |
|---|---|
DigiKey Part Number | A130437TR-ND - Tape & Reel (TR) A130437CT-ND - Cut Tape (CT) A130437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F56K |
Description | RES 56K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F56K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04210 € | 4,21 € |
| 250 | 0,03484 € | 8,71 € |
| 500 | 0,03072 € | 15,36 € |
| 1 000 | 0,02747 € | 27,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02225 € | 111,25 € |
| 10 000 | 0,02074 € | 207,40 € |
| 15 000 | 0,02000 € | 300,00 € |
| 25 000 | 0,01920 € | 480,00 € |
| 35 000 | 0,01874 € | 655,90 € |
| 50 000 | 0,01831 € | 915,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

